Microchip PIC18F45J50-I/ML

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F45J50-I/ML.

Electro Sonic

Datasheet562 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.19%

CAD Models

Download Microchip PIC18F45J50-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-44

Descriptions

Descriptions of Microchip PIC18F45J50-I/ML provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
PIC18F Series 32 kB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - QFN-44
Mcu, 8Bit, Pic18, 48Mhz, Qfn-44; |Microchip Technology PIC18F45J50-I/ML
2.15V~3.6V 48MHz 3.8KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 34 3.6V 48MHz I2C,SPI,UART,USART,USB A/D 13x10b 8bit PIC QFN SMD mount 8mm*8mm*880μm
MCU, 8BIT, PIC18, 48MHZ, QFN-44; Product Range: -; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 3.7KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 22I/O's; Embedded Interface Type: EUSART, I2C, PMP,
MCU, 8BIT, 32K FLASH, USB, 44QFN; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:22; Program Memory Size:32 KB; RAM Memory Size:3.7KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DMA, PWM, RTCC, Timer; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:2.15V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Clock Frequency:48MHz; Flash Memory Size:32KB; Interface:EUSART, I2C, SPI, USB; Interface:EUSART, I2C, PMP, PSP, SPI, USB; Interface Type:I2C, SPI, USART; Logic Function Number:18F45J50; No. of ADC Inputs:13; No. of I/O's:35; Number of bits in ADC:10; Package / Case:QFN; Peripherals:ADC, ACMP, POR, RTCC; Program Memory Size:32KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F45J50-IML
  • PIC18F45J50I/ML
  • PIC18F45J50IML