Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F458-E/L

PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F458-E/L.

SHENGYU ELECTRONICS

Datasheet402 pages19 years ago

Future Electronics

Newark

CAD Models

Download Microchip PIC18F458-E/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC18F452-I/L
8 Bit MCU, Flash, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins
8 Bit MCU, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins, LCC
MicrochipPIC18F452-E/L
PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip PIC18F458-E/L provided by its distributors.

PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQCC44
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin PLCC Tube
32 KB Flash; 1536 RAM; 34 I/O 44 PLCC TUBE
Mcu, 8Bit, Pic18, 40Mhz, Lcc-44; Familia/Series Del Controlador:Pic18Fxx8; Velocidad De Cpu:40Mhz; Memoria Programable, Tamaño:32Kb; Tamaño De Memoria Ram:1.5Kb; Núm. De Contactos:44; Núm. De Entradas/Salidas:33; No. Of I/O Pins:33 |Microchip PIC18F458-E/L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F458-EL
  • PIC18F458E/L
  • PIC18F458EL