Microchip PIC18F4553-I/ML

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin QFN EP Tube
$ 12.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4553-I/ML.

RS (Formerly Allied Electronics)

Datasheet46 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F4553-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.08
$ 12.64
Stock
95,983
100,202
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
-
-
Peripherals
-
-
Case/Package
QFN
-
Number of Pins
44
44
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

PIC18F4520-I/ML,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,40-PIN TQFP
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - QFN-44
PIC18F Series 24 KB Flash 2 KB RAM 48 MHz 8-Bit Microcontroller - QFN-44

Descriptions

Descriptions of Microchip PIC18F4553-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin QFN EP Tube
44 PIN 160K PIC with Full Speed USB & 32KB Enh Flash an 12-bit ADC Option
MCU 32K FLASH 2K RAM USB 2.0 QFN44
32 Kb Flash, 2048 Ram, Fs-Usb 2.0, 12-Bit Adc, 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F4553-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4553-IML
  • PIC18F4553I/ML
  • PIC18F4553IML