Microchip PIC18F4539-I/P

IC MCU 8BIT 24KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 24KB (12K x 16) FLASH 40-PDIP
$ 9.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4539-I/P.

Microchip

Datasheet0 pages0 years ago
Datasheet322 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F4539-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-12-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP40
IC MCU 8BIT 24KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 48MHz 24KB (12K x 16) FLASH 40-PDIP

Descriptions

Descriptions of Microchip PIC18F4539-I/P provided by its distributors.

IC MCU 8BIT 24KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 24KB (12K x 16) FLASH 40-PDIP
MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 40-Pin PDIP Tube
IC, 8BIT FLASH MCU, 18F4539, DIP40; Product Range: PIC18 Microcontrollers; RAM Memory Size: 1.375KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4539-I/P.
  • PIC18F4539-IP
  • PIC18F4539I/P
  • PIC18F4539IP