Microchip PIC18F4510-I/P

IC MCU 8BIT 32KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 40-PDIP
$ 7.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4510-I/P.

element14 APAC

Datasheet376 pages17 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip PIC18F4510-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.085
$ 6.509
$ 6.509
Stock
108,074
81,047
81,047
Authorized Distributors
2
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
HLVD, POR, PWM, WDT
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-09-29
Country of OriginThailand
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipPIC18F452-I/P
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC18F458-I/P
Microcontroller PIC18, 8bit Harvard, 40MHz, FLASH 32kB, SRAM 1.5kB, EEPROM 256B, 4.2-5.5V, -4
Microchip PIC18F Series MCU, PIC Core, 40-Pin, PDIP, 0 CAN Channels

Descriptions

Descriptions of Microchip PIC18F4510-I/P provided by its distributors.

IC MCU 8BIT 32KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 40-PDIP
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PDIP-40
PIC18F4510-I/P,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,40-PIN PDIP
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range:PIC18 Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM Memory Size:1.5KB; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:36I/O's; Embedded Interface Ty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4510-IP
  • PIC18F4510I/P
  • PIC18F4510IP