Microchip PIC18F4480-I/ML

IC MCU 8BIT 16KB FLASH 44QFN / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
$ 11.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4480-I/ML.

Augswan

Datasheet490 pages16 years ago

DigiKey

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F4480-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.03
$ 7.488
Stock
74,555
84,471
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Related Parts

IC MCU 8BIT 16KB FLASH 44QFN / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 44-QFN (8x8)
IC MCU 8BIT 16KB FLASH 44QFN / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - QFN-44

Descriptions

Descriptions of Microchip PIC18F4480-I/ML provided by its distributors.

IC MCU 8BIT 16KB FLASH 44QFN / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,44Pin,plastic Rohs Compliant: Yes
MCU 16K Flash 768 RAM ECAN QFN44
RS APAC
44 PIN 16 KB ENH FLASH 768 RAM 36 I/O PB FREE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4480-IML
  • PIC18F4480I/ML
  • PIC18F4480IML