Microchip PIC18F4410-I/P

IC MCU 8BIT 16KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 40-PDIP
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4410-I/P.

Electro Sonic

Datasheet376 pages17 years ago

Mouser

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F4410-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 5.16
$ 5.16
Stock
102,365
109,764
109,764
Authorized Distributors
3
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
36
Peripherals
PWM
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-29
Country of OriginThailand
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F4410-I/P provided by its distributors.

IC MCU 8BIT 16KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 40-PDIP
PIC18F4410-I/P,8BIT PIC18F MICROCONTROLLER,40MHZ,16KB FLASH,40-PIN PDIP
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 40-Pin PDIP Tube
8BIT FLASH MCU, SMD, 18F4410, DIP40; Controller Family/Series:PIC18F; Core Size:8bit; No. of I/O's:36; Program Memory Size:8 Kwords; RAM Memory Size:768Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:EUSART, I2C, PSP, SPI; No. of PWM Channels:5; Digital IC Case Style:DIP; Supply Voltage Range:4.2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Clock Frequency:32MHz; Flash Memory Size:16KB; IC Generic Number:18F4410; Interface:EUSART, I2C, SPI; Interface Type:EUSART, I2C, PSP, SPI; Logic Function Number:18F4410; Memory Size:16384; Memory Type:FLASH; Microprocessor/Controller Features:WDT, ADC, PBOR, EUSART, LIN, SPI, I2C; No. of ADC Inputs:13; No. of Bits:8; No. of I/O's:36; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4410-I/P.
  • PIC18F4410-IP
  • PIC18F4410I/P
  • PIC18F4410IP