Microchip PIC18F4321-E/ML

IC MCU 8BIT 8KB FLASH 44QFN / PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 44-QFN (8x8)
$ 5.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4321-E/ML.

Electro Sonic

Datasheet402 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.06%

CAD Models

Download Microchip PIC18F4321-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.686
$ 4.749
$ 4.749
Stock
116,759
109,518
109,518
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
-
HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-11-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18F Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
IC MCU 8BIT 4KB FLASH 44QFN | Microchip Technology Inc. PIC18F4221-I/ML
MCU 16K Flash, Low Power XLP, QFN44 | Microchip Technology Inc. PIC18F44J10-I/ML

Descriptions

Descriptions of Microchip PIC18F4321-E/ML provided by its distributors.

IC MCU 8BIT 8KB FLASH 44QFN / PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 44-QFN (8x8)
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube
Mcu, 8Bit, 40Mhz, Qfn-Ep-44; |Microchip Technology PIC18F4321-E/ML
44 PIN, 8KB, FLASH, 512 BYTES-RAM, 25I/O, 8 BIT FAMILY, NANOWATT
8KB FLASH, 512 BYTES RAM, 256 BYTES EEPROM, 36 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4321-EML
  • PIC18F4321E/ML
  • PIC18F4321EML