Microchip PIC18F4320-E/ML

PIC18F Series 8 KB Flash 512 B RAM 25 MHz 8-Bit Microcontroller - QFN-44
$ 10.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4320-E/ML.

TME

Datasheet394 pages18 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.38%

CAD Models

Download Microchip PIC18F4320-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.606
$ 8.927
$ 8.927
Stock
66,543
62,944
62,944
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
36
36
Peripherals
LVD, POR, PWM, WDT
PWM
PWM
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18F Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube
PIC18F4431-I/ML,8BIT PIC MICROCONTROLLER,40MHZ,256 B,16384 B FLASH,44-PIN QFN

Descriptions

Descriptions of Microchip PIC18F4320-E/ML provided by its distributors.

PIC18F Series 8 KB Flash 512 B RAM 25 MHz 8-Bit Microcontroller - QFN-44
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube
PIC MCU, 8-bit, 25MHz, 4KB Flash, 8KB RAM, 36-Pin, 2V~5.5V, Brown-out Detect/Reset, LVD, POR, PWM, WDT, I2C, SPI, UART, USART, A/D 13x10b, QFN, SMD, 8mm × 8mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4320-E/ML.
  • PIC18F4320-EML
  • PIC18F4320E/ML
  • PIC18F4320EML