Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F27Q83-E/SS

IC MCU 8BIT 128KB FLASH 28SSOP PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 28-SSOP
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F27Q83-E/SS.

Microchip

Datasheet0 pages0 years ago
Datasheet1,129 pages4 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+17.46%

Alternate Parts

Price @ 1000
$ 1.57
$ 1.51
$ 1.51
Stock
55,320
52,279
52,279
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Descriptions

Descriptions of Microchip PIC18F27Q83-E/SS provided by its distributors.

IC MCU 8BIT 128KB FLASH 28SSOP PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 28-SSOP
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
8 Bit MCU, PIC18 Family PIC18FxxQ83 Series Microcontrollers, PIC18, 64 MHz, 128 KB, 28 Pins, SSOP
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F27Q83-E/SS
CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART
MCU 1.8V~5.5V 64MHz 8KB Flash 128KB Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 25 CANbus I2C LINbus SPI UART USART 1x8 8bit PIC SSOP-28 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F27Q83E/SS