Microchip PIC18F27Q10-I/STX

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, VQFNencapsulation
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F27Q10-I/STX.

Microchip

Datasheet0 pages0 years ago

LCSC

Electro Sonic

Microchip SCT

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.07
$ 2.686
$ 2.686
Stock
110,220
113,584
113,584
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
3 kB
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-03-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-03-27
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip PIC18F27Q10-I/STX provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, VQFNencapsulation
8-bit PIC MCU, 128 KB, 3615 Bytes, 64 MHz, 1.8 to 5.5V, VQFN-28, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 128KB Flash 1.8V to 5.5V 28-Pin VQFN Tube
128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT
MCU, 8BIT, 64MHZ, VQFN-28; Product Range: -; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 3KB; No. of Pins: 28Pins; MCU Case Style: VQFN; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F27Q10I/STX
  • PIC18F27Q10ISTX