Microchip PIC18F26K83-I/ML

64KB 2.3V~5.5V PIC 64MHz 25 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K83-I/ML.

Microchip

Datasheet0 pages0 years ago

Farnell

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+99.40%

CAD Models

Download Microchip PIC18F26K83-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.2
$ 2.2
Stock
196,471
144,206
144,206
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
4 kB
-
-
Interface
CAN, I2C, RS-232, RS-485, SMBus, SPI, UART
-
-
Number of I/Os
25
-
-
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F26K83-I/ML provided by its distributors.

64KB 2.3V~5.5V PIC 64MHz 25 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit MCU, PIC18 Family PIC18FxxK83 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 28 Pins, QFN
MCU 8-Bit PIC18F PIC RISC 64KB Flash 2.3V to 5.5V 28-Pin VQFN Tube - Rail/Tube
8-bit PIC MCU, 64 KB, 4096 Bytes, 64 MHz, 1.8 to 5.5V, QFN-28, RoHS
Microchip SCT
IC MCU 8BIT 64KB FLASH 28QFN / PIC PIC® XLP™ 18K, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN (6x6)
Mcu, 8Bit, Pic18, 64Mhz, Qfn-28; |Microchip Technology PIC18F26K83-I/ML
ECAN, 56KB Flash, 4KB RAM, 1K EE, 12-bit ADC2, Vector Interrupts, DMA, Comp
PIC MCU 8-bit 64MHz 4KB Flash 64KB RAM 2.3V~5.5V Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 25-Pin CANbus I2C LINbus SPI UART USART 1x8 A/D 24x12b D/A 1x5b QFN-28 SMD 6mm × 6mm × 880μm
MCU, 8BIT, PIC18, 64MHZ, QFN-28; Product Range: PIC18 Family PIC18F K8x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 4096Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26K83-IML
  • PIC18F26K83I/ML
  • PIC18F26K83IML