Microchip PIC18F26K40-E/SS

8-bit PIC MCU, 64 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, SSOP-28, RoHS
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K40-E/SS.

Upverter

Datasheet822 pages8 years ago

Microchip

Newark

Master Electronics

LCSC

Inventory History

3 month trend:
+359%

CAD Models

Download Microchip PIC18F26K40-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.49
$ 1.49
Stock
1,097,601
304,146
304,146
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
3.5 kB
3.5 kB
3.5 kB
Interface
I2C, LIN, RS-232, RS-485, SPI, UART
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART
Number of I/Os
25
25
25
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-09-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 64KB, 3968b-RAM, Flash, nanoWatt XLP | Microchip Technology Inc. PIC18LF26K22-I/ML
64KB 1.8V~3.6V PIC 64MHz 24 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC18F26K40-E/SS provided by its distributors.

8-bit PIC MCU, 64 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan
Mcu, 8Bit, Pic18F, 64Mhz, Ssop-28; |Microchip Technology PIC18F26K40-E/SS
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SSOP Tube
8bit PIC MCU, 64MHz, 3.6KB Flash, 64KB RAM, 25-Pin SSOP-28 SMD, 2.3V~5.5V, Brown-out Detect/Reset, LVD, POR, PWM, WDT, I2C, LINbus, SPI, UART, USART, 1x8 A/D (24x10b), D/A (1x5b)
MCU, 8BIT, PIC18F, 64MHZ, SSOP-28; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 24I/O's; Embedded Interface T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26K40-ESS
  • PIC18F26K40E/SS