Microchip PIC18F25Q10-I/SS

IC MCU 8BIT 32KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 28-SSOP
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25Q10-I/SS.

Upverter

Technical Drawing3 pages9 years ago

Electro Sonic

Microchip

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-18.28%

CAD Models

Download Microchip PIC18F25Q10-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.752
$ 0.752
Stock
192,684
148,628
148,628
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2.3 kB
-
-
Interface
I2C, IrDA, LIN, RS-232, RS-485, SMBus, SPI, USART
-
-
Number of I/Os
25
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-04-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F25Q10-I/SS provided by its distributors.

IC MCU 8BIT 32KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 28-SSOP
32KB 1.8V~5.5V PIC 2KB 64MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
8 Bit MCU, PIC18 Family PIC18F2xQ10 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 28 Pins, SSOP
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Mcu, 8Bit, Pic18, 16Mips, Ssop-28; |Microchip Technology PIC18F25Q10-I/SS
1.8V~5.5V 64MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 1.8V 5.5V 64MHz I2C,SPI,UART,USART 256 x 8 A/D 24x10b,D/A 1x5b 8bit PIC SSOP-28 SMD mount 10.5mm*5.6mm*1.85mm
MCU, 8BIT, PIC18, 16MIPS, SSOP-28; Product Range: PIC18 Family PIC18F2xQ10 Series Microcontrollers; CPU Speed: 16MIPS; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25Q10-ISS
  • PIC18F25Q10I/SS
  • PIC18F25Q10ISS