Microchip PIC18F2523-I/ML

32KB 4.2V~5.5V PIC 40MHz 25 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2523-I/ML.

Newark

Datasheet54 pages17 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC18F2523-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.82
$ 7.12
$ 7.12
Stock
87,725
110,272
110,272
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
25
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
QFN
-
-
Number of Pins
28
28
28
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-09-12
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller -QFN-28
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R

Descriptions

Descriptions of Microchip PIC18F2523-I/ML provided by its distributors.

32KB 4.2V~5.5V PIC 40MHz 25 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F2523-I/ML,8BIT PIC MICROCONTROLLER,40MHZ,32KB,256 B FLASH,28-PIN QFN
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28
PIC MCU 40MHz 1.5KB Flash 32KB RAM 2V~5.5V Brown-out Detect/Reset,HLVD,POR,PWM,WDT I2C,SPI,UART,USART 256x8 A/D 10x12b 8bit QFN SMD 6mm×6mm×880μm
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:32Kb; Ram Memory Size:1.5Kb; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:25I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:4.2V Rohs Compliant: Yes
IC, 8BIT MCU, PIC18F, 40MHZ, QFN-28; Con; IC, 8BIT MCU, PIC18F, 40MHZ, QFN-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:25; Program Memory Size:16384 words; EEPROM Memory Size:256Byte; RAM Memory Size:1536Byte; CPU Speed:40MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18/F2523-I/ML
  • PIC18F2523-I/ML.
  • PIC18F2523-IML
  • PIC18F2523I/ML
  • PIC18F2523IML