Microchip PIC18F2510-I/SP

MCU 32K Flash 1536RAM 10x10b ADC SPDIP28 | Microchip Technology Inc. PIC18F2510-I/SP
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2510-I/SP.

Newark

Datasheet376 pages17 years ago

SHENGYU ELECTRONICS

element14

Mouser

DigiKey

Inventory History

3 month trend:
-13.30%

CAD Models

Download Microchip PIC18F2510-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 8.74
Stock
94,095
47,779
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
1.5 kB
1.5 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
DIP
-
Number of Pins
28
28
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32KB 4.2V~5.5V PIC 40MHz 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
PIC18F Series 32 KB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - SDIP-28

Descriptions

Descriptions of Microchip PIC18F2510-I/SP provided by its distributors.

MCU 32K Flash 1536RAM 10x10b ADC SPDIP28 | Microchip Technology Inc. PIC18F2510-I/SP
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
IC, 8BIT MCU, PIC18F, 40MHZ, DIP-28; Con; IC, 8BIT MCU, PIC18F, 40MHZ, DIP-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:25; Program Memory Size:16 kWords; RAM Memory Size:1.5KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:32Kb; Ram Memory Size:1.5Kb; No. Of Pins:28Pins; Mcu Case Style:dip; No. Of I/o S:25I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:4.2V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2510-I/SP.
  • PIC18F2510-ISP
  • PIC18F2510I/SP
  • PIC18F2510I/SP.
  • PIC18F2510ISP