Microchip PIC18F24K50-I/SP

16KB 2.3V~5.5V PIC 2KB 48MHz FLASH 22 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K50-I/SP.

Electro Sonic

Datasheet536 pages14 years ago

Microchip

element14 APAC

Inventory History

3 month trend:
-16.85%

CAD Models

Download Microchip PIC18F24K50-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 3.05
$ 3.05
Stock
79,775
94,914
94,914
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
24
24
24
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
-
-
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-08-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
MICROCHIP PIC18F25K50-I/ML,8BIT PIC MICROCONTROLLER,48MHZ,32 KB FLASH,28-PIN QFN

Descriptions

Descriptions of Microchip PIC18F24K50-I/SP provided by its distributors.

16KB 2.3V~5.5V PIC 2KB 48MHz FLASH 22 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
PIC18F Series 16 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SPDIP-28
2.3V~5.5V 48MHz 2KB FLASH 16KB Under voltage detection/reset,POR,PWM,WDT inside 25 2.3V 5.5V 48MHz I2C,SPI,UART,USART,USB 256 x 8 A/D 14x10b 8bit PIC SPDIP-28 Through hole mounting
Microcontroller Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V No. of I/Os: 25 No. of timers: 2x8-bit, 2x16-bit Package: SPDIP-28 ADC resolution: 10 b EEPROM: 256 Byte Flash memory: 16 KB SRAM: 2048 Byte
MCU, 8BIT, PIC18, 48MHZ, SPDIP-28; Product Range: PIC18 Family PIC18F K5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: SDIP; No. of I/O's: 25I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24K50-ISP
  • PIC18F24K50I/SP
  • PIC18F24K50ISP