Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F24K40-I/ML

8-bit PIC MCU, 16 KB, 1024 Bytes, 64 MHz, 1.8 to 5.5V, QFN-28, RoHS
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K40-I/ML.

Microchip

Datasheet0 pages0 years ago

LCSC

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download Microchip PIC18F24K40-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.55
$ 1.55
Stock
125,943
125,507
125,507
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
25
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2044-09-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 14KB FLASH 28SOIC / MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
14KB 2.3V~5.5V PIC 32MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC16LF PIC RISC 14KB Flash 2.5V/3.3V 28-Pin QFN Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F24K40-I/ML provided by its distributors.

8-bit PIC MCU, 16 KB, 1024 Bytes, 64 MHz, 1.8 to 5.5V, QFN-28, RoHS
Microchip SCT
16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT
Mcu, 8Bit, Pic18F, 64Mhz, Qfn-28; |Microchip Technology PIC18F24K40-I/ML
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 28-Pin QFN EP Tube
PIC MCU 8bit 64MHz 1KB Flash 16KB RAM 25-Pin QFN SMD 950μm H 2.3V~5.5V Brown-out Detect/Reset,LVD,POR,PWM,WDT I2C,LINbus,SPI,UART,USART A/D 256x8 DAC 24x10b D/A 1x5b
MCU, 8BIT, PIC18F, 64MHZ, QFN-28; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 24I/O's; Embedded Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24K40-IML
  • PIC18F24K40I/ML
  • PIC18F24K40IML