Microchip PIC18F24J50-I/SS

Microchip PIC18F24J50-I/SS, 8 Bit Pic Microcontroller, 48MHZ, 16KB Flash, 28-PIN SSOP
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24J50-I/SS.

Augswan

Datasheet562 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.60%

CAD Models

Download Microchip PIC18F24J50-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
$ 7.96
Stock
88,266
63,560
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
3.7 kB
3.7 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
16
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
2.15 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18 Series 16 KB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube
MICROCHIP PIC18F25J11-I/SS,8BIT PIC MICROCONTROLLER,48MHZ,32KB FLASH,28-PIN SSOP

Descriptions

Descriptions of Microchip PIC18F24J50-I/SS provided by its distributors.

MICROCHIP PIC18F24J50-I/SS,8BIT PIC MICROCONTROLLER,48MHZ,16KB FLASH,28-PIN SSOP
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
16KB 2.15V~3.6V PIC 3.8KB 48MHz FLASH 16 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 16 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SSOP-28
MCU PIC, 8-bit, 48MHz, 3.8KB Flash, 16KB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, Temp Sensor, I2C, SPI, UART, USART, USB, A/D 10x10b, SSOP-28, SMD, 10.2mm × 5.3mm × 1.75mm
MCU, 8BIT, PIC18, 48MHZ, SSOP-28; Product Range: PIC18 Family PIC18F J5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 3.7KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 16I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24J50-I/SS.
  • PIC18F24J50-ISS
  • PIC18F24J50I/SS
  • PIC18F24J50ISS