Microchip PIC18F24J10-I/ML

PIC18F Series 16 kB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24J10-I/ML.

Electro Sonic

Datasheet368 pages17 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

iiiC

Inventory History

3 month trend:
-6.54%

CAD Models

Download Microchip PIC18F24J10-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 3.55
Stock
133,770
118,869
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
21
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-23
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18 Series 16 KB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - QFN-28
IC MCU 8BIT 16KB FLASH 28QFN / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
IC, MCU, 8-BIT, 14KB, RAM, 512B, 8MIPS, 4X8-BIT, 1X16-BIT, 11-CH, 10-BIT, MSOP-8

Descriptions

Descriptions of Microchip PIC18F24J10-I/ML provided by its distributors.

PIC18F Series 16 kB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
IC, 8BIT MCU, PIC18F, 40MHZ, QFN-28; Con; IC, 8BIT MCU, PIC18F, 40MHZ, QFN-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:21; Program Memory Size:8192 words; RAM Memory Size:1024Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24J10-IML
  • PIC18F24J10I/ML
  • PIC18F24J10IML