Microchip PIC18F2480-E/ML

MCU 8-Bit 16K Flash ECAN 10b ADC QFN-S28 | Microchip Technology Inc. PIC18F2480-E/ML
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2480-E/ML.

LKR

Datasheet490 pages16 years ago

DigiKey

Mouser

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.06%

CAD Models

Download Microchip PIC18F2480-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.48
$ 7.41
$ 7.41
Stock
83,576
124,578
124,578
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
25
25
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
RAM Size
768 B
768 B
768 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
8
8
8
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-02-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube
PIC18F2423-I/ML,8BIT PIC MICROCONTROLLER,40MHZ,16KB,256 B FLASH,28-PIN QFN
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube

Descriptions

Descriptions of Microchip PIC18F2480-E/ML provided by its distributors.

MCU 8-Bit 16K Flash ECAN 10b ADC QFN-S28 | Microchip Technology Inc. PIC18F2480-E/ML
IC MCU 8BIT 16KB FLASH 28QFN / PIC series Microcontroller IC 8-Bit 25MHz 16KB (8K x 16) FLASH 28-QFN (6x6)
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube
PIC18F Series 16 kB Flash 768 B RAM 25 MHz 8-Bit Microcontroller - QFN-28
4.2V~5.5V 25MHz 6KB FLASH 16KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 25 2V 5.5V 25MHz CANbus,I2C,SPI,UART,USART 256 x 8 A/D 8x10b 8bit PIC QFN SMD mount 6mm*6mm*880μm
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:25I/o S; Embedded Interface Type:ecan, Eusart, I2C, Spi; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2480 E/ML
  • PIC18F2480-E/ML.
  • PIC18F2480-EML
  • PIC18F2480E/ML
  • PIC18F2480EML