Microchip PIC18F2431-E/SP

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
$ 9.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2431-E/SP.

Newark

Datasheet392 pages16 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F2431-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.88
$ 6.61
Stock
98,418
81,129
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
24
24
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2423-I/SP

Descriptions

Descriptions of Microchip PIC18F2431-E/SP provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
MCU CMOS 28LD 40MHZ 16K BYTE FLASH
8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O
IC MCU 8BIT 16KB FLASH 28SPDIP
Ic, 8Bit Mcu, Pic18F, 40Mhz, Dip-28; A/D Converter:10 Bits; Cpu Speed:40Mhz; Clock Frequency:40Mhz; Controller Family/Series:Pic18; Core Size:8Bit; Digital Ic Case Style:Dip; Eeprom Memory Size:256Byte; Filter Terminals:Dip Rohs Compliant: Yes |Microchip PIC18F2431-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2431-E/SP.
  • PIC18F2431-ESP
  • PIC18F2431E/SP
  • PIC18F2431ESP