Microchip PIC18F2420T-I/SO

IC MCU 8BIT 16KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SOIC
$ 7.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2420T-I/SO.

Augswan

Datasheet412 pages17 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.92%

CAD Models

Download Microchip PIC18F2420T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.135
$ 5.1
$ 5.1
Stock
159,229
1,244,571
1,244,571
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
25
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

PIC18F2410-I/SO,8BIT PIC18F MICROCONTROLLER,40MHZ,16KB FLASH,28-PIN SOIC
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 1 CAN Channel
PIC18F248-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,16KB,256 B FLASH,28-PIN SOIC

Descriptions

Descriptions of Microchip PIC18F2420T-I/SO provided by its distributors.

IC MCU 8BIT 16KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SOIC
PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W T/R
MCU 8bit PIC 40MHz 6KB Flash 16KB RAM Brown-out Detect/Reset HLVD POR PWM WDT 2V~5.5V I2C SPI UART USART A/D 10x10b SOIC-28 SMD Adhesive Mount 17.87mm×7.49mm×2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2420T-ISO