Microchip PIC18F242-E/SP

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F242-E/SP.

Upverter

Datasheet332 pages20 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F242-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
Stock
98,563
60,089
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
23
23
Peripherals
LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

PIC18F248-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,16KB,256 B FLASH,28-PIN SOIC
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SPDIP Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC18F242-E/SP provided by its distributors.

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
Mcu, 8Bit, Pic18, 40Mhz, Dip-28; Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:28Pins; Mcu Case Style:dip; No. Of I/o S:23I/o S; Supply Voltage Min:4.2V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F242-E/SP.
  • PIC18F242-ESP
  • PIC18F242E/SP
  • PIC18F242ESP