Microchip PIC18F23K20-E/SO

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
$ 3.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K20-E/SO.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

CAD Models

Download Microchip PIC18F23K20-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 1.88
Stock
104,389
90,011
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
25
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
SOIC W
SOIC
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
IC MCU 8BIT 32KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SOIC
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC18F23K20-E/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
28/40/44-Pin Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
28 PIN 8 KB ENH FLASH 768 RAM 25 I/O PB FREE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F23K20-ESO
  • PIC18F23K20E/SO
  • PIC18F23K20ESO