Microchip PIC18F1330-I/P

Microchip PIC18FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
$ 4.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1330-I/P.

Electro Sonic

Datasheet318 pages16 years ago

TME

DigiKey

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+325%

CAD Models

Download Microchip PIC18F1330-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.789
$ 4.256
$ 4.256
Stock
1,226,709
102,576
102,576
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-10-31
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
MICROCHIP PIC18F1320-E/P,8BIT PIC MICROCONTROLLER,40MHZ,8 KB FLASH,16-PIN PDIP
Microchip PIC18FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F1330-I/P provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
Microchip PIC18F1330-I/P; 8bit PIC Microcontroller; 40MHz; 8192 B Flash; 18-Pin PDIP
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F1330-I/P
8KB 4.2V~5.5V PIC 40MHz 16 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - PDIP-18
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 40MHz, CMOS, PDIP18
MCU 8-Bit PIC18 PIC RISC 8KB Flash 5V 18-Pin PDIP Tube
MCU, 8BIT, PIC18, 40MHZ, DIP-18; Product Range: PIC18 Family PIC18F13xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F1330-I/P
  • PIC18F1330-IP
  • PIC18F1330I/P
  • PIC18F1330IP