Microchip PIC18F1320-H/ML

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube
$ 8.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1320-H/ML.

RS (Formerly Allied Electronics)

Datasheet308 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F1320-H/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PIC18F Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - QFN-28
IC MCU 8BIT 8KB FLASH 28QFN / PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) FLASH 28-QFN (6x6)
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F1320-H/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube
8 Kb Flash, 256 Ram, 16 I/o, 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes
IC MCU 8BIT 8KB FLASH 28QFN
QFN-28 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1320-HML
  • PIC18F1320H/ML
  • PIC18F1320HML