Microchip PIC18F06Q41-I/ST

8 Bit MCU, PIC18 Family PIC18 Q41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, TSSOP
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F06Q41-I/ST.

Upverter

Datasheet0 pages0 years ago

Microchip

LCSC

Electro Sonic

TME

Inventory History

3 month trend:
-4.03%

CAD Models

Download Microchip PIC18F06Q41-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 1.22
$ 1.22
Stock
90,770
56,190
56,190
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
4 kB
-
-
Interface
I2C, SPI, UART
-
-
Number of I/Os
12
-
-
Peripherals
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-10-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F06Q41-I/ST provided by its distributors.

8 Bit MCU, PIC18 Family PIC18 Q41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, TSSOP
Mcu, 8Bit, 64Kb, 64Mhz, Tssop-14 Rohs Compliant: Yes |Microchip Technology PIC18F06Q41-I/ST
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube
Op Amp, 64KB Flash, 4KB RAM, 256 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F06Q41-IST
  • PIC18F06Q41I/ST