Microchip PIC18C801-I/PT

PIC18 Series 1.5 KB RAM 25 MHz SMT 8-Bit Microcontroller - TQFP-80
$ 6.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18C801-I/PT.

Electro Sonic

Datasheet322 pages13 years ago

Microchip

DigiKey

CAD Models

Download Microchip PIC18C801-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

IC MCU 8BIT ROMLESS 80TQFP / PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 80-TQFP (12x12)
MCU 8-bit PIC18 PIC RISC ROMLess 5V 64-Pin TQFP Tray
IC MCU 8BIT 14KB FLASH 64TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18C801-I/PT provided by its distributors.

PIC18 Series 1.5 KB RAM 25 MHz SMT 8-Bit Microcontroller - TQFP-80
MCU 8-bit PIC18 PIC RISC ROMLess 5V 80-Pin TQFP Tray
Mcu, 8Bit, Pic18, 6.25Mhz, Tqfp-80; Product Range:Pic18 Family Pic18Cxx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:6.25Mhz; Program Memory Size:-; No. Of Pins:80Pins; Ic Case/Package:Tqfp; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC18C801-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18C801-IPT
  • PIC18C801I/PT
  • PIC18C801IPT