Microchip PIC18C452-I/P

8 Bit MCU, One Time Programmable, PIC18 Family PIC18Cxx2 Series Microcontrollers, PIC18, 40 MHz
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18C452-I/P.

LKR

Datasheet304 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Inventory History

3 month trend:
-31.06%

CAD Models

Download Microchip PIC18C452-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.13
$ 11.15
Stock
79,481
104,089
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
34
34
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
-
32 kB
RAM Size
1.5 kB
1.5 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
8
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipPIC18F452-I/P
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC18F452-E/P
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube
Microchip PIC18F Series MCU, PIC Core, 40-Pin, PDIP, 0 CAN Channels

Descriptions

Descriptions of Microchip PIC18C452-I/P provided by its distributors.

8 Bit MCU, One Time Programmable, PIC18 Family PIC18Cxx2 Series Microcontrollers, PIC18, 40 MHz
RISC Microcontroller, 8-Bit, OTPROM, PIC18 CPU, 40MHz, CMOS, PDIP40
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PDIP-40
4.2V~5.5V 40MHz 1.5KB OTP 32KB Brown-out Detect/Reset,LVD,POR,PWM,WDT external 33 2.5V 5.5V 40MHz I2C,SPI,UART,USART A/D 8x10b 8bit PIC PDIP-40 Through hole mounting 52.26mm*13.84mm*3.81mm
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range: PIC18 Family PIC18Cx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 34I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18C452-I/P.
  • PIC18C452-IP
  • PIC18C452I/P
  • PIC18C452IP