Microchip PIC17C756AT-16/PT

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 16MHz, CMOS, PQFP64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C756AT-16/PT.

Microchip

Datasheet304 pages26 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17C756AT-16/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.175
$ 15.175
Stock
102,881
84,961
84,961
Authorized Distributors
0
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
33 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
902 B
902 B
902 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
-
50
50
Peripherals
-
PWM
PWM
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
3.65 V
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Descriptions

Descriptions of Microchip PIC17C756AT-16/PT provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 16MHz, CMOS, PQFP64
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP T/R
64 Pin, 32 KB OTP, 902 RAM, 50 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C756AT-16PT
  • PIC17C756AT16/PT
  • PIC17C756AT16PT