Microchip PIC17C44-33I/PT

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin TQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-33I/PT.

SHENGYU ELECTRONICS

Datasheet241 pages30 years ago

Alternate Parts

Price @ 1000
$ 14.869
Stock
67,383
114,838
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Number of I/Os
-
33
Interface
SCI, UART, USART
SCI, UART, USART
Memory Type
EPROM
OTP
Memory Size
16 kB
16 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
PWM
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TQFP
TQFP
Number of Pins
44
44

Descriptions

Descriptions of Microchip PIC17C44-33I/PT provided by its distributors.

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin TQFP Tray
IC MCU 8BIT 16KB OTP 44TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-33IPT