Microchip PIC17C44-16I/P

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-16I/P.

SHENGYU ELECTRONICS

Datasheet241 pages30 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C44-16I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.1
$ 12.8
Stock
89,928
54,212
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
-
POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC17C43-16/P
PIC17 Series 8 kB Flash 454 B RAM 16 MHz 8-Bit Microcontroller - PDIP-40
PIC17 Series 8 kB Flash 454 B RAM 16 MHz 8-Bit Microcontroller - PDIP-40
4 KB OTP, 232 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C42A-16/P

Descriptions

Descriptions of Microchip PIC17C44-16I/P provided by its distributors.

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
4.5V~6V 16MHz 3.546875KB OTP 16KB POR,PWM,WDT external 33 2.5V 6V 16MHz UART,USART 8bit PIC PDIP-40 Through hole mounting 53.21mm*14.73mm*4.95mm
MCU, 8BIT, PIC17, 16MHZ, DIP-40; Product Range: PIC17 Family PIC17C4X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 454Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-16IP
  • PIC17C4416I/P
  • PIC17C4416IP