Microchip PIC16LF877A-I/P

MCU 8-Bit PIC16 PIC RISC 14.3KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF877A-I/P.

Microchip

Datasheet234 pages13 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-35.44%

CAD Models

Download Microchip PIC16LF877A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.34
$ 6.79
$ 6.79
Stock
119,806
200,605
200,605
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
368 B
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
33
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
2 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-06-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipPIC16F887-I/P
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube Automotive AEC-Q100
MicrochipPIC16LF74-I/P
IC MCU 8BIT 7KB FLASH 40DIP / PIC series Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 40-PDIP
IC MCU 8BIT 14KB FLASH 40DIP / MCU 8-bit PIC RISC 14.3KB Flash 5V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16LF877A-I/P provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14.3KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube
IC MCU 8BIT 14KB FLASH 40DIP / PIC series Microcontroller IC 8-Bit 10MHz 14KB (8K x 14) FLASH 40-PDIP
PIC16 Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
IC, 8BIT FLASH MCU, 16LF877, DIP40; Product Range: PIC16 Microcontrollers; RAM Memory Size: 368Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; Embedded Interface Type: I2C, SPI, UART; MSL: -; SVHC: No SVHC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF877A-I/P.
  • PIC16LF877A-IP