Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF874A-I/P

IC MCU 8BIT 7KB FLASH 40DIP / PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) FLASH 40-PDIP

$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF874A-I/P.

Microchip

Datasheet234 pages13 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF874A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipPIC16LF74-I/P
IC MCU 8BIT 7KB FLASH 40DIP / PIC series Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 40-PDIP
MicrochipPIC16F884-I/P
MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F884-I/P
MicrochipPIC16F887-I/P
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16LF874A-I/P provided by its distributors.

IC MCU 8BIT 7KB FLASH 40DIP / PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) FLASH 40-PDIP
MCU 8-bit PIC16 PIC RISC 7.2KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O
IC, 8BIT FLASH MCU, 16LF874, DIP40; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:33; Program Memory Size:4 Kwords; EEPROM Memory Size:128Byte; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:3; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:7KB; IC Generic Number:16LF874; IC Temperature Range:Industrial; Interface:I2C, PSP, SPI, USART; Interface:I2C, PSP, SPI, SSP, USART; Interface Type:I2C, PSP, SPI, USART; Logic Function Number:16LF874A; Memory Configuration:4K x 14; Memory Size:4 K; Memory Type:FLASH; Microprocessor/Controller Features:ISP/AUSART/MI²C, PWM, BOR, WDT, ADC, CCP, COMPARATOR; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:33; Number of bits In Timer:16; Number of bits in ADC:10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF874A-I/P.
  • PIC16LF874A-IP