Microchip PIC16LF87-I/SO

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-18, Product Range: PIC16 Family PIC16F8XX Series Micr
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF87-I/SO.

Microchip

Datasheet230 pages13 years ago

Farnell

DigiKey

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.88%

CAD Models

Download Microchip PIC16LF87-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 4.4
Stock
100,139
120,807
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
16
16
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
RAM Size
368 B
368 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
SOIC
SOIC
Number of Pins
18
18
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16LF88-I/SO
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
MicrochipPIC16F88-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC / MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16LF87-I/SO provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-18, Product Range: PIC16 Family PIC16F8XX Series Micr
IC MCU 8BIT 7KB FLASH 18SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) FLASH 18-SOIC
PIC16LF87-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,256 B,7168 B FLASH,18-PIN SOIC
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
PIC16 Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
Microchip PIC16F MCU, PIC Core, 18-Pin, SOIC, 0 CAN Channels
IC, 8BIT MCU, PIC16LF, 20MHZ, SOIC-18; C; IC, 8BIT MCU, PIC16LF, 20MHZ, SOIC-18; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:16; Program Memory Size:7KB; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF87-I/SO.
  • PIC16LF87-ISO
  • PIC16LF87I/SO
  • PIC16LF87I/SO.
  • PIC16LF87ISO