Microchip PIC16LF76-I/SO

8 Bit MCU, PIC16 Family PIC16LF7x Series Microcontrollers, 20 MHz, 14 KB, 28 Pins, SOIC
$ 5.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF76-I/SO.

SHENGYU ELECTRONICS

Datasheet174 pages24 years ago

iiiC

Inventory History

3 month trend:
+267%

CAD Models

Download Microchip PIC16LF76-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.962
$ 9.29
Stock
141,502
92,664
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
PWM
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SOIC-28 | Microchip Technology Inc. PIC16F886-I/SO
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16LF76-I/SO provided by its distributors.

8 Bit MCU, PIC16 Family PIC16LF7x Series Microcontrollers, 20 MHz, 14 KB, 28 Pins, SOIC
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Mcu, 8Bit, Pic16, 20Mhz, Soic-28; |Microchip Technology PIC16LF76-I/SO
2V~5.5V 20MHz 2.875KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT external 22 2V 5.5V 20MHz I2C,SPI,UART,USART A/D 5x8b 8bit PIC SOIC-28 SMD mount 17.87mm*7.49mm*2.31mm
8BIT FLASH MCU, SMD, 16LF76, SOIC28; Series:PIC16LF; Memory Size, Flash:14KB; Memory Size, RAM:368Byte; No of I/O Lines:22; No. of ADC Inputs:5; Timers, No. of:3; PWM Channels, No of:2; Clock Frequency:20MHz; Interface Type:I2C, SPI, USART; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number in ADC:10; IC Generic Number:16LF76; Logic Function Number:16LF76; Memory Size:8KB; Memory Type:FLASH; Microprocessor/Controller Features:Two Capture, Compare, PWM, USART, Parallel Slave Port, Brown-out detection, Watchdog; No. of Bits:8; Temperature Range, IC:Industrial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF76 I/SO
  • PIC16LF76-ISO
  • PIC16LF76I/SO
  • PIC16LF76ISO