Microchip PIC16LF723-I/SS

PIC16LF723-I/SS, 8 Bit Pic Microcontroller, 20MHZ, 4096X14 Words Flash, 28-PIN SSOP
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF723-I/SS.

Microchip

Datasheet282 pages10 years ago

element14 APAC

element14

Electro Sonic

CAD Models

Download Microchip PIC16LF723-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 3.38
Stock
114,752
63,624
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
25
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-08-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-08-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16LF723-I/SS provided by its distributors.

PIC16LF723-I/SS,8BIT PIC MICROCONTROLLER,20MHZ,4096X14 WORDS FLASH,28-PIN SSOP
PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube
28pin, 7KB Flash Prog, Low Power, 1.8V-3.6V, 16MHz Int Osc, 8b ADC, CCP, I2C/SPI
1.8V~3.6V 20MHz 1.5KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 3.6V 20MHz I2C,SPI,UART,USART A/D 11x8b 8bit PIC SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
IC, 8-BIT MCU, 7K FLASH, SSOP28; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:25; Program Memory Size:4 Kwords; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Timer; Embedded Interface Type:AUSART, I2C, SPI; No. of PWM Channels:2; Digital IC Case Style:SSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +125°C; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Base Number:PIC16F; Clock Frequency:16MHz; Flash Memory Size:7KB; Interface Type:I2C, SPI, AUSART; Logic Function Number:16LF723; No. of ADC Inputs:11; No. of I/O's:25; Number of bits in ADC:8; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF723-ISS
  • PIC16LF723I/SS
  • PIC16LF723ISS