Microchip PIC16LF723-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
$ 2.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF723-I/ML.

Microchip

Datasheet302 pages17 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF723-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 3.95
Stock
77,424
90,622
Authorized Distributors
2
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
-
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
25
-
Peripherals
POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Related Parts

IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 14KB,5MIPS,11-CH,10-BIT A/D, UQFN-28
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube Automotive AEC-Q100
IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 1.8-3.6V; 17-CH; 10-Bit A/D; UQFN-28

Descriptions

Descriptions of Microchip PIC16LF723-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
PIC MCU, 8-bit, 20MHz, 1.5KB Flash, 7KB RAM, Brown-out Detect/POR/PWM/WDT, I2C/SPI/UART/USART, A/D 11x8b, QFN, SMD, 6mm × 6mm × 880μm
MCU, 8BIT, PIC16, 20MHZ, QFN-28; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 25I/O's; Embedded Interface T
IC, MCU, 8BIT, 7K FLASH, XLP, 28QFN; Controller Family/Series:PIC16LF; Core Size:8bit; Program Memory Size:7 KB; RAM Memory Size:192Byte; No. of Timers:3; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:8KB; Interface:AUSART, I2C, SPI; Interface:AUSART, I2C, SPI, SSP; Interface Type:AUSART, I2C, SPI; Logic Function Number:16LF723; No. of ADC Inputs:11; No. of I/O's:25; Number of bits in ADC:8; Package / Case:QFN; Peripherals:ADC, POR, PWRT; Program Memory Size:7KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF723-IML
  • PIC16LF723I/ML
  • PIC16LF723IML