Microchip PIC16LF721-I/P

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin PDIP Tube
$ 2.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF721-I/P.

Upverter

Datasheet254 pages13 years ago

element14 APAC

Farnell

TME

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16LF721-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 1.782
Stock
76,311
99,479
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
17
17
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Related Parts

MicrochipPIC16F721-I/P
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube
MicrochipPIC16F721-E/P
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
PIC16LF1509-I/P; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin PDIP

Descriptions

Descriptions of Microchip PIC16LF721-I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin PDIP Tube
Microcontroller Mcu, 8 Bit, Pic16, 16Mhz, Dip-20; Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:7Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Case Style:Dip; Msl:- Rohs Compliant: Yes |Microchip PIC16LF721-I/P
MCU, 8BIT, 7K FLASH, 18 I/O, 20PDIP; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:18; Program Memory Size:7 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:Internal; No. of Timers:3; Peripherals:ADC, PWRT; No. of PWM Channels:1; Digital IC Case Style:DIP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16LF; Interface:AUSART, I2C, SPI; Interface:AUSART, I2C, SPI; Peripherals:ADC, POR, PWRT; Program Memory Size:7KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF721-IP
  • PIC16LF721I/P
  • PIC16LF721IP