Microchip PIC16LF628-04/P

IC MCU 8BIT 3.5KB FLASH 18DIP / PIC series Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) FLASH 18-PDIP
$ 5.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF628-04/P.

Upverter

Datasheet170 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16LF628-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 3.8
Stock
95,412
134,085
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
224 B
224 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
-
-
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

Microchip PIC16F Series MCU, PIC Core, 18-Pin, PDIP, 0 CAN Channel
IC MCU 8BIT 3.5KB FLASH 18DIP / MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube
PIC16F Series 3.5 kB Flash 224 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18

Descriptions

Descriptions of Microchip PIC16LF628-04/P provided by its distributors.

IC MCU 8BIT 3.5KB FLASH 18DIP / PIC series Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) FLASH 18-PDIP
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube
PIC16 Series 3.5 KB Flash 224 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-18; Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:3.5Kb; Ram Memory Size:224Byte; No. Of Pins:18Pins; Mcu Case Style:dip; No. Of I/o S:16I/o S; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF628-04-P
  • PIC16LF628-04/P.