Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF19196-I/PT

8-bit PIC MCU, 28 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-64, RoHS
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF19196-I/PT.

Microchip

Datasheet729 pages5 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
-84.16%

CAD Models

Download Microchip PIC16LF19196-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-10-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC16LF19196-I/PT provided by its distributors.

8-bit PIC MCU, 28 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
PIC16F Series 28 kB Flash 256 kB RAM 32 MHz SMT 8-Bit Microcontroller - TQFP-64
Non-RoHS Compliant GULL WING QUAD CMOS Microcontroller 85C 32MHz 1.2mm 3V
28KB Flash, 2KB RAM, 256B EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG
1.8V~3.6V 32MHz 2KB FLASH 28KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 59 1.8V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 8bit PIC QFP SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF19196-IPT
  • PIC16LF19196I/PT
  • PIC16LF19196IPT