Microchip PIC16LF1906-I/SP

IC, Mcu, Nanowatt, 8-BIT W/lcd Driver, Flash, 14KB, 5MIPS, 11-CH, 10-BIT A/d, SPDIP-28
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1906-I/SP.

Farnell

Datasheet288 pages15 years ago
Datasheet262 pages10 years ago

Microchip

Future Electronics

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1906-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

8-bit MCU Microcontrollers; MICROCHIP; PIC16LF1559-I/ML; PIC; 32 MHz; FLASH; 3
Silicon LabC8051T635-GM
MCU 8-bit C8051T63x 8051 CISC 2KB EPROM 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051T633-GM
MCU 8-bit C8051T63x 8051 CISC 4KB EPROM 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051T632-GM
MCU 8-bit C8051T63x 8051 CISC 4KB EPROM 2.5V/3.3V 20-Pin QFN EP
NXP SemiconductorsLPC1114FHN33/333,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsLPC1111FHN33/101,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray

Descriptions

Descriptions of Microchip PIC16LF1906-I/SP provided by its distributors.

IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 14KB,5MIPS,11-CH,10-BIT A/D, SPDIP-28
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-28
PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28
1.8V~3.6V 20MHz 4KB FLASH 14KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 25 1.8V 3.6V 20MHz LINbus,UART,USART A/D 11x10b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.43mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1906-I/SP.
  • PIC16LF1906-ISP
  • PIC16LF1906I/SP
  • PIC16LF1906ISP