What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC16LF1904T-I/PT

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V Automotive 44-Pin TQFP T/R

$ 1.813
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1904T-I/PT.

Microchip

Datasheet265 pages10 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.36%

CAD Models

Download Microchip PIC16LF1904T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 1.85
$ 1.85
Stock
110,732
91,512
91,512
Authorized Distributors
6
6
6
Case/Package
-
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
35
35
35
Interface
LIN, UART, USART
LIN, UART, USART
LIN, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD
LCD, POR, PWM, WDT
LCD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 40-Pin PDIP Tube
MicrochipPIC16F884-I/P
MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F884-I/P
MicrochipPIC16F914-I/P
Microchip PIC16F914-I/P, 8bit PIC16F Microcontroller, 20MHz, 7 kB Flash, 40-Pin PDIP

Descriptions

Descriptions of Microchip PIC16LF1904T-I/PT provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V Automotive 44-Pin TQFP T/R
PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LF1904T-I/PT
1.8V~3.6V 20MHz 2KB FLASH 7KB Under voltage detection/reset,LCD,POR,PWM,WDT inside 36 1.8V 3.6V 20MHz LINbus,UART,USART A/D 14x10b 8bit PIC QFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1904T-IPT