Microchip PIC16LF1904-I/P

IC, Mcu, Nanowatt, 8-BIT W/lcd Driver, Flash, 7KB, 5MIPS, 14-CH, 10-BIT A/d, PDIP-40
$ 2.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1904-I/P.

Farnell

Datasheet288 pages15 years ago

Microchip

Future Electronics

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1904-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.195
$ 2.406
Stock
143,187
105,037
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
LIN, UART, USART
LIN, UART, USART
Number of I/Os
35
35
Peripherals
LCD, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 40-Pin PDIP Tube
MicrochipPIC16F884-I/P
MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F884-I/P
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP40

Descriptions

Descriptions of Microchip PIC16LF1904-I/P provided by its distributors.

IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 7KB,5MIPS,14-CH,10-BIT A/D, PDIP-40
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-40
PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
IC MCU 8BIT 7KB FLASH 40DIP / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
1.8V~3.6V 20MHz 2KB FLASH 7KB Under voltage detection/reset,LCD,POR,PWM,WDT inside 36 1.8V 3.6V 20MHz LINbus,UART,USART A/D 14x10b 8bit PIC DIP Through hole mounting 4.95mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1904-I/P.
  • PIC16LF1904-IP
  • PIC16LF1904I/P
  • PIC16LF1904IP