Microchip PIC16LF1903-I/SS

IC; MCU; nanoWatt; 8-Bit w/LCD Driver; Flash; 7KB; 5MIPS; 11-CH; 10-Bit A/D; SSOP-28
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1903-I/SS.

Upverter

Datasheet240 pages15 years ago

Microchip

Inventory History

3 month trend:
-97.33%

CAD Models

Download Microchip PIC16LF1903-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 2.65
$ 2.65
Stock
191,403
107,637
107,637
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
-
-
-
Number of I/Os
24
24
24
Peripherals
LCD, POR, PWM, WDT
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-23
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-23
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube
IC MCU 8BIT 7KB FLASH 20SSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16LF1903-I/SS provided by its distributors.

IC; MCU; nanoWatt; 8-Bit w/LCD Driver; Flash; 7KB; 5MIPS; 11-CH; 10-Bit A/D; SSOP-28
IC MCU 8BIT 7KB FLASH 28SSOP / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
1.8V~3.6V 20MHz 2KB FLASH 7KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 25 1.8V 3.6V 20MHz A/D 11x10b 8bit PIC SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
MCU, 8BIT, PIC16, 20MHZ, SSOP-28; Product Range: PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25
MCU, 8BIT, 7K FLASH, 28SSOP; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:25; Program Memory Size:7 KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, LCD Driver; Embedded Interface Type:Serial; Digital IC Case Style:SSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1903-I/SS.
  • PIC16LF1903-ISS
  • PIC16LF1903I/SS
  • PIC16LF1903ISS