Microchip PIC16LF1902-I/SS

IC, Mcu, Nanowatt, 8-BIT W/lcd Driver, Flash, 3.5KB, 5MIPS, 11-CH, 10-BIT A/d, SSOP-28
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1902-I/SS.

LCSC

Datasheet220 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+93.05%

CAD Models

Download Microchip PIC16LF1902-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.411
$ 1.411
Stock
169,670
76,368
76,368
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
-
-
-
Number of I/Os
25
25
25
Peripherals
LCD, POR, PWM, WDT
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-02-23
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-23
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

3.5KB 1.8V~3.6V PIC 20MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube
PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SSOP

Descriptions

Descriptions of Microchip PIC16LF1902-I/SS provided by its distributors.

IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 3.5KB,5MIPS,11-CH,10-BIT A/D, SSOP-28
IC MCU 8BIT 3.5KB FLASH 28SSOP / MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
Mcu 8 Bit, 3.5Kb, Pic16, 20Mhz; |Microchip Technology PIC16LF1902-I/SS
PIC MCU 1.8V~3.6V 20MHz 1KB Flash 3.5KB Brown-out Detect/Reset LCD POR PWM WDT On-Chip Temp Sensor 25-Pin A/D 11x10b 8bit SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
MCU, 8BIT, PIC16, 20MHZ, SSOP-28; Product Range: -; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25I/O's; Embedded Interface Type: Serial; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1902-I/SS.
  • PIC16LF1902-ISS
  • PIC16LF1902I/SS
  • PIC16LF1902ISS