Microchip PIC16LF1827-E/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 18-Pin SOIC W Tube
$ 3.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1827-E/SO.

SHENGYU ELECTRONICS

Datasheet406 pages15 years ago

X-ON

CAD Models

Download Microchip PIC16LF1827-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 1.545
$ 1.545
Stock
89,785
591,161
591,161
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
384 B
384 B
384 B
Interface
I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
15
15
15
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16LF1827-E/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 18-Pin SOIC W Tube
18 pin 7KB Flash 384 RAM 32 Mhz Int Osc 16 I/O
18-PIN, 7 KB FLASH, 384 BYTES RAM, 32MHZ INTERNAL OSC, 16 I/0
18 Pin, 7 Kb Flash, 384 Bytes Ram, 32 Mhz Int. Osc, 16 I/0, Enhanced Mid Range Core, Nanowatt Xlp / 18 Soic .300In Tube Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1827-ESO
  • PIC16LF1827E/SO
  • PIC16LF1827ESO