Microchip PIC16LF1826-I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1826-I/SO.

LKR

Datasheet406 pages15 years ago

Microchip

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1826-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.43
$ 1.43
Stock
118,019
86,677
86,677
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
15
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz; |Microchip Technology PIC16F1847-I/SO

Descriptions

Descriptions of Microchip PIC16LF1826-I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube
PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-28
Product Range:pic16 Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:3.5Kb; Ram Memory Size:256Byte; No. Of Pins:18Pins; Mcu Case Style:soic; No. Of I/o S:16I/o S; Embedded Interface Type:eusart, I2C, Spi; Msl:msl 1 - Unlimitedrohs Compliant: Yes
MCU, 8BIT, 3.5K FLASH, XLP, 18SOIC; Controller Family/Series:PIC16LF; Core Size:8bit; Program Memory Size:2 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; No. of Timers:3; No. of PWM Channels:1; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16LF; Clock Frequency:32MHz; Flash Memory Size:3.5KB; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Interface Type:EUSART, I2C, SPI; Logic Function Number:16LF1826; No. of ADC Inputs:12; No. of I/O's:16; Number of bits in ADC:10; Package / Case:SOIC; Peripherals:ADC, ACMP, POR, PWRT; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1826-I/SO.
  • PIC16LF1826-ISO
  • PIC16LF1826I/SO
  • PIC16LF1826ISO