Microchip PIC16LF1783-I/SS

MCU, PIC16F1783, 8MIPS, 7KB Flash, SSOP28 | Microchip Technology Inc. PIC16LF1783-I/SS
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1783-I/SS.

Upverter

Datasheet450 pages13 years ago

LKR

Newark

Microchip

Inventory History

3 month trend:
-94.96%

CAD Models

Download Microchip PIC16LF1783-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 5.17
$ 5.17
Stock
78,465
124,338
124,338
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 kB
512 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
-
-
Peripherals
PWM
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-04-11
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16LF1783-I/SS provided by its distributors.

MCU, PIC16F1783, 8MIPS, 7KB Flash, SSOP28 | Microchip Technology Inc. PIC16LF1783-I/SS
MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, SSOP-28
MCU 8-bit PIC16 PIC RISC 4096KB Flash 2.5V/3.3V 28-Pin SSOP Tube
PIC16 Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28
IC, 8BIT MCU, PIC16LF, 32MHz, SSOP-28; C; IC, 8BIT MCU, PIC16LF, 32MHz, SSOP-28; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:25; Program Memory Size:4 Kwords; EEPROM Memory Size:256Byte; RAM Memory Siz
Product Range:pic16 Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:7Kb; Ram Memory Size:512Byte; No. Of Pins:28Pins; Mcu Case Style:ssop; No. Of I/o S:25I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1783-I/SS.
  • PIC16LF1783-ISS
  • PIC16LF1783I/SS
  • PIC16LF1783I/SS.
  • PIC16LF1783ISS